
AL5812FF-7 | |
|---|---|
DigiKey Part Number | AL5812FF-7DITR-ND - Tape & Reel (TR) AL5812FF-7DICT-ND - Cut Tape (CT) AL5812FF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5812FF-7 |
Description | IC LED DRVR LIN PWM 150MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA U-DFN3030-6 |
Datasheet | Datasheet |
EDA/CAD Models | AL5812FF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1V ~ 60V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.14900 | RM21.49 |
| 25 | RM1.92800 | RM48.20 |
| 100 | RM1.68790 | RM168.79 |
| 250 | RM1.57316 | RM393.29 |
| 500 | RM1.50396 | RM751.98 |
| 1,000 | RM1.44700 | RM1,447.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.21138 | RM3,634.14 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |


