
AH1912-FA-7 | |
|---|---|
DigiKey Part Number | 31-AH1912-FA-7TR-ND - Tape & Reel (TR) 31-AH1912-FA-7CT-ND - Cut Tape (CT) 31-AH1912-FA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1912-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.2mT Trip, ±3.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.43000 | RM1.43 |
| 5 | RM1.23800 | RM6.19 |
| 10 | RM1.16700 | RM11.67 |
| 25 | RM1.08520 | RM27.13 |
| 50 | RM1.02900 | RM51.45 |
| 100 | RM0.97750 | RM97.75 |
| 500 | RM0.87472 | RM437.36 |
| 1,000 | RM0.83655 | RM836.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66523 | RM1,995.69 |
| 6,000 | RM0.63941 | RM3,836.46 |
| 9,000 | RM0.62532 | RM5,627.88 |
| 15,000 | RM0.60856 | RM9,128.40 |
| 21,000 | RM0.59809 | RM12,559.89 |
| 30,000 | RM0.58747 | RM17,624.10 |
| Unit Price without VAT: | RM1.43000 |
|---|---|
| Unit Price with VAT: | RM1.57300 |











