30 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface Display 2 Analog Channel 25V Record, Save, Signal Generation, Spectrum Analysis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface Display 2 Analog Channel 25V Record, Save, Signal Generation, Spectrum Analysis
Discover More with the Analog Discovery 3

410-415

DigiKey Part Number
1286-410-415-ND
Manufacturer
Manufacturer Product Number
410-415
Description
ANALOG DISCOVERY 3
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
30 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface Display 2 Analog Channel 25V Record, Save, Signal Generation, Spectrum Analysis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
30 MHz
Channels
2 Analog
Display Type
-
Interface
Ethernet, USB
Memory Size
-
Function
Record, Save, Signal Generation, Spectrum Analysis
Sampling Rate (Per Second)
125M
Input Impedance
1M - 24pF
Rise Time (Typ)
11.7 ns
Voltage - Input (Max)
25V
Voltage - Supply
5V
Includes
Cable, Case
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,596.92000RM1,596.92
Manufacturers Standard Package
Unit Price without VAT:RM1,596.92000
Unit Price with VAT:RM1,756.61200