LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 2mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501304004F

DigiKey Part Number
350-3066-ND
Manufacturer
Manufacturer Product Number
5501304004F
Description
LED CBI 5MM QUAD GREEN TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 2mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 4)
Wavelength - Peak
565nm
Configuration
4 Wide
Current
2mA
Millicandela Rating
2.2mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.64000RM23.64
10RM17.65000RM176.50
100RM14.13250RM1,413.25
500RM12.59576RM6,297.88
1,000RM12.09641RM12,096.41
2,000RM11.67403RM23,348.06
Unit Price without VAT:RM23.64000
Unit Price with VAT:RM26.00400