Heat Sink Raspberry Pi 5 Aluminum Alloy Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0980

DigiKey Part Number
1738-FIT0980-ND
Manufacturer
Manufacturer Product Number
FIT0980
Description
RASPBERRY PI 5 ALUMINUM FAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Sink Raspberry Pi 5 Aluminum Alloy Top Mount with Fan
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount with Fan
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Pin Fins
Length
2.559" (65.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM18.96000RM18.96
Manufacturers Standard Package
Unit Price without VAT:RM18.96000
Unit Price with VAT:RM20.85600