Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S302TLNJM-C1000-3

DigiKey Part Number
3247-S302TLNJM-C1000-3-ND
Manufacturer
Manufacturer Product Number
S302TLNJM-C1000-3
Description
MEM CARD MICROSD 2GB 10UHS 1 SLC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 2GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
2GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:251
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM243.79000RM243.79
10RM225.19100RM2,251.91
25RM217.88160RM5,447.04
50RM212.42700RM10,621.35
100RM207.05730RM20,705.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM243.79000
Unit Price with VAT:RM268.16900