
P7805B-500 | |
|---|---|
DigiKey Part Number | 179-P7805B-500-ND |
Manufacturer | |
Manufacturer Product Number | P7805B-500 |
Description | DC-DC NON-ISOLATED, 0.5 A, 6.5~3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.98000 | RM20.98 |
| 5 | RM20.20800 | RM101.04 |
| 10 | RM19.87900 | RM198.79 |
| 42 | RM19.21952 | RM807.22 |
| 84 | RM18.90702 | RM1,588.19 |
| 126 | RM18.72698 | RM2,359.60 |
| 252 | RM18.42218 | RM4,642.39 |
| 504 | RM18.12222 | RM9,133.60 |
| Unit Price without VAT: | RM20.98000 |
|---|---|
| Unit Price with VAT: | RM23.07800 |










