
CB3LV-3I-14M745600 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-14M745600TR-ND - Tape & Reel (TR) 110-CB3LV-3I-14M745600CT-ND - Cut Tape (CT) 110-CB3LV-3I-14M745600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-14M745600 |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-14M745600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.40000 | RM6.40 |
| 10 | RM5.56200 | RM55.62 |
| 25 | RM5.25840 | RM131.46 |
| 50 | RM5.04180 | RM252.09 |
| 100 | RM4.83290 | RM483.29 |
| 250 | RM4.57048 | RM1,142.62 |
| 500 | RM4.38154 | RM2,190.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.20048 | RM4,200.48 |
| 2,000 | RM4.02701 | RM8,054.02 |
| 3,000 | RM3.92893 | RM11,786.79 |
| 5,000 | RM3.80886 | RM19,044.30 |
| 7,000 | RM3.73180 | RM26,122.60 |
| 10,000 | RM3.65188 | RM36,518.80 |
| Unit Price without VAT: | RM6.40000 |
|---|---|
| Unit Price with VAT: | RM7.04000 |








