
290VAA5F201B2 | |
|---|---|
DigiKey Part Number | CT3011-ND |
Manufacturer | |
Manufacturer Product Number | 290VAA5F201B2 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.34000 | RM19.34 |
| 5 | RM16.61800 | RM83.09 |
| 10 | RM15.56000 | RM155.60 |
| 25 | RM14.26680 | RM356.67 |
| 50 | RM13.35760 | RM667.88 |
| 200 | RM11.70445 | RM2,340.89 |
| 400 | RM10.95163 | RM4,380.65 |
| 600 | RM10.53213 | RM6,319.28 |
| 1,000 | RM10.02463 | RM10,024.63 |
| Unit Price without VAT: | RM19.34000 |
|---|---|
| Unit Price with VAT: | RM21.27400 |











