



026TB32R251B1A1 | |
|---|---|
DigiKey Part Number | CT2155-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R251B1A1 |
Description | POT 250 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250 | |
Tolerance | ±20% | |
Power (Watts) | 5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.21000 | RM22.21 |
| 10 | RM18.68700 | RM186.87 |
| 25 | RM17.42720 | RM435.68 |
| 50 | RM16.52880 | RM826.44 |
| 100 | RM15.67210 | RM1,567.21 |
| 250 | RM14.60384 | RM3,650.96 |
| 500 | RM13.84160 | RM6,920.80 |
| 1,000 | RM13.11755 | RM13,117.55 |
| Unit Price without VAT: | RM22.21000 |
|---|---|
| Unit Price with VAT: | RM24.43100 |






















