
CVSS-945-125.000 | |
|---|---|
DigiKey Part Number | 744-1663-ND |
Manufacturer | |
Manufacturer Product Number | CVSS-945-125.000 |
Description | XTAL OSC VCXO 125.0000MHZ SNWV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125 MHz VCXO Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CVSS-945-125.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.560" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM169.17000 | RM169.17 |
| 5 | RM154.65200 | RM773.26 |
| 10 | RM144.98700 | RM1,449.87 |
| Unit Price without VAT: | RM169.17000 |
|---|---|
| Unit Price with VAT: | RM186.08700 |


