9800 Series Gullwing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9800 Series Gullwing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9852-05-00

DigiKey Part Number
306-1165-5-ND
Manufacturer
Manufacturer Product Number
9852-05-00
Description
RELAY RF SPDT 100MA 5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
9852-05-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
45.5 mA
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
100 mA
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
1 ms
Release Time
1 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
110 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,381
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM217.29000RM217.29
10RM193.52200RM1,935.22
25RM184.78720RM4,619.68
97RM172.56412RM16,738.72
194RM166.62613RM32,325.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM217.29000
Unit Price with VAT:RM239.01900