Vibration Sensor Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU2401-1

DigiKey Part Number
1835-1001-ND
Manufacturer
Manufacturer Product Number
AU2401-1
Description
SENSOR VIBRATION SPST .02A 24VAC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Vibration Sensor Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
-
Power - Rated
-
Operating Temperature
-37°C ~ 100°C
Features
-
Package / Case
Nonstandard
Mounting Type
Through Hole
Termination
PC Pins
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,894
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM18.88000RM18.88
5RM16.92200RM84.61
10RM16.19700RM161.97
25RM15.33040RM383.26
50RM14.73800RM736.90
250RM13.54860RM3,387.15
500RM13.10558RM6,552.79
1,000RM12.69932RM12,699.32
Manufacturers Standard Package
Unit Price without VAT:RM18.88000
Unit Price with VAT:RM20.76800