
SS34B-HF | |
|---|---|
DigiKey Part Number | 641-SS34B-HFTR-ND - Tape & Reel (TR) 641-SS34B-HFCT-ND - Cut Tape (CT) 641-SS34B-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34B-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS34B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 450pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.88900 | RM8.89 |
| 100 | RM0.87470 | RM87.47 |
| 500 | RM0.65782 | RM328.91 |
| 1,000 | RM0.47676 | RM476.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.34896 | RM1,046.88 |
| 6,000 | RM0.34761 | RM2,085.66 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |









