Bridge Rectifier Single Phase Standard 400 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL404-G

DigiKey Part Number
641-2007-ND
Manufacturer
Manufacturer Product Number
KBL404-G
Description
BRIDGE RECT 1PHASE 400V 4A KBL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,642
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.63000RM7.63
10RM4.85000RM48.50
100RM3.25790RM325.79
500RM2.57580RM1,287.90
1,000RM2.35636RM2,356.36
2,000RM2.17181RM4,343.62
5,000RM1.97218RM9,860.90
10,000RM1.92768RM19,276.80
Manufacturers Standard Package
Unit Price without VAT:RM7.63000
Unit Price with VAT:RM8.39300