
CDBZC0130R-HF | |
|---|---|
DigiKey Part Number | 641-1865-2-ND - Tape & Reel (TR) 641-1865-1-ND - Cut Tape (CT) 641-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZC0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 300 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201/DFN0603 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.76000 | RM0.76 |
| 10 | RM0.48500 | RM4.85 |
| 100 | RM0.38810 | RM38.81 |
| 500 | RM0.28458 | RM142.29 |
| 1,000 | RM0.22989 | RM229.89 |
| 2,000 | RM0.22049 | RM440.98 |
| 5,000 | RM0.19192 | RM959.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13193 | RM1,319.30 |
| 20,000 | RM0.12641 | RM2,528.20 |
| 30,000 | RM0.11707 | RM3,512.10 |
| Unit Price without VAT: | RM0.76000 |
|---|---|
| Unit Price with VAT: | RM0.83600 |











