
760-10010-00030 | |
|---|---|
DigiKey Part Number | 1175-1176-ND |
Manufacturer | |
Manufacturer Product Number | 760-10010-00030 |
Description | CABLE SATA F-F 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 0.984' (300.00mm, 11.811") Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | External | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.62000 | RM10.62 |
| 10 | RM9.03400 | RM90.34 |
| 25 | RM8.46560 | RM211.64 |
| 50 | RM8.06120 | RM403.06 |
| 100 | RM7.67620 | RM767.62 |
| 300 | RM7.10340 | RM2,131.02 |
| 600 | RM6.76428 | RM4,058.57 |
| 1,200 | RM6.44153 | RM7,729.84 |
| 2,700 | RM6.08354 | RM16,425.56 |
| Unit Price without VAT: | RM10.62000 |
|---|---|
| Unit Price with VAT: | RM11.68200 |







