
3132-20-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN117B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3132-20-1-0500-001-1-TS |
Description | HOOK-UP STRND 20AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM556.48000 | RM556.48 |
| 2 | RM529.47000 | RM1,058.94 |
| 3 | RM514.20000 | RM1,542.60 |
| 5 | RM495.50000 | RM2,477.50 |
| 7 | RM483.48143 | RM3,384.37 |
| 10 | RM471.00600 | RM4,710.06 |
| 25 | RM440.14720 | RM11,003.68 |
| 50 | RM417.89080 | RM20,894.54 |
| 100 | RM396.51900 | RM39,651.90 |
| Unit Price without VAT: | RM556.48000 |
|---|---|
| Unit Price with VAT: | RM612.12800 |












