
302-28-20-GR-0250F | |
|---|---|
DigiKey Part Number | CN220GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 302-28-20-GR-0250F |
Description | CBL RIBN 20COND 0.05 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.97020 | RM742.55 |
| 500 | RM2.69454 | RM1,347.27 |
| 750 | RM2.54653 | RM1,909.90 |
| 1,250 | RM2.37291 | RM2,966.14 |
| 1,750 | RM2.26599 | RM3,965.48 |
| 2,500 | RM2.15876 | RM5,396.90 |
| 6,250 | RM2.03196 | RM12,699.75 |
| Unit Price without VAT: | RM2.97020 |
|---|---|
| Unit Price with VAT: | RM3.26722 |










