
105-1032-BL-B0200 | |
|---|---|
DigiKey Part Number | 1175-2096-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-B0200 |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM56.46000 | RM56.46 |
| 10 | RM47.96600 | RM479.66 |
| 25 | RM44.96320 | RM1,124.08 |
| 50 | RM42.81600 | RM2,140.80 |
| 100 | RM40.77280 | RM4,077.28 |
| 300 | RM37.73343 | RM11,320.03 |
| 500 | RM36.39916 | RM18,199.58 |
| 1,000 | RM34.66421 | RM34,664.21 |
| Unit Price without VAT: | RM56.46000 |
|---|---|
| Unit Price with VAT: | RM62.10600 |

