
CFS-20632768DZBB | |
|---|---|
DigiKey Part Number | 300-8301-ND |
Manufacturer | |
Manufacturer Product Number | CFS-20632768DZBB |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.075" Dia (1.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.01000 | RM1.01 |
| 10 | RM0.87600 | RM8.76 |
| 25 | RM0.82920 | RM20.73 |
| 50 | RM0.79560 | RM39.78 |
| 100 | RM0.76260 | RM76.26 |
| 250 | RM0.72120 | RM180.30 |
| 500 | RM0.69126 | RM345.63 |
| 1,000 | RM0.66270 | RM662.70 |
| 3,000 | RM0.61975 | RM1,859.25 |
| Unit Price without VAT: | RM1.01000 |
|---|---|
| Unit Price with VAT: | RM1.11100 |










