
A2H1CSP24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2H1CSP24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSP24VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 50A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2H1CSP24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.91000 | RM10.91 |
| 20 | RM9.38750 | RM187.75 |
| 40 | RM9.06750 | RM362.70 |
| 60 | RM8.88417 | RM533.05 |
| 100 | RM8.65920 | RM865.92 |
| 260 | RM8.25262 | RM2,145.68 |
| 500 | RM7.98508 | RM3,992.54 |
| 1,000 | RM7.71092 | RM7,710.92 |
| 5,000 | RM7.10933 | RM35,546.65 |
| Unit Price without VAT: | RM10.91000 |
|---|---|
| Unit Price with VAT: | RM12.00100 |

