
RFI75-13-D3 | |
|---|---|
DigiKey Part Number | 1097-1117-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-13-D3 |
Description | CONN CAP (COVER) FOR TRB JACKS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TRB Bulkhead Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFI75-13-D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | TRB | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | TRB Bulkhead Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Lanyard, Three Lug | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM215.56000 | RM215.56 |
| 10 | RM183.21600 | RM1,832.16 |
| 30 | RM183.05967 | RM5,491.79 |
| Unit Price without VAT: | RM215.56000 |
|---|---|
| Unit Price with VAT: | RM237.11600 |

























