
PL75C-201 | |
|---|---|
DigiKey Part Number | 1097-1101-ND |
Manufacturer | |
Manufacturer Product Number | PL75C-201 |
Description | CONN TRB PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PL75C-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin (Concentric) | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | M17/176-00002 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | Three Lug | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Heat Shrink, 1 Strain Relief | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.88000 | RM78.88 |
| 10 | RM67.04500 | RM670.45 |
| 25 | RM62.84680 | RM1,571.17 |
| 50 | RM60.96520 | RM3,048.26 |
| Unit Price without VAT: | RM78.88000 |
|---|---|
| Unit Price with VAT: | RM86.76800 |









