Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0091-150

DigiKey Part Number
J957-ND
Manufacturer
Manufacturer Product Number
415-0091-150
Description
COAX CBL U.FL TO SMA 5.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM35.69000RM35.69
10RM30.31200RM303.12
25RM28.41080RM710.27
50RM27.05400RM1,352.70
100RM25.76260RM2,576.26
250RM24.15044RM6,037.61
500RM22.99846RM11,499.23
1,000RM21.90190RM21,901.90
Unit Price without VAT:RM35.69000
Unit Price with VAT:RM39.25900
Alternate Length
COAX CBL U.FL TO SMA 9.8"
In-Stock: 321
Unit Price: RM37.37000