SMA Torque Wrench Wrench 5/16" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-0000-930

DigiKey Part Number
J10618-ND
Manufacturer
Manufacturer Product Number
141-0000-930
Description
WRENCH SMA TORQUE WRENCH 5/16"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM764.92000RM764.92
5RM708.99800RM3,544.99
10RM686.21900RM6,862.19
25RM657.24520RM16,431.13
Manufacturers Standard Package
Unit Price without VAT:RM764.92000
Unit Price with VAT:RM841.41200