
134-1019-441 | |
|---|---|
DigiKey Part Number | 24-134-1019-441-ND |
Manufacturer | |
Manufacturer Product Number | 134-1019-441 |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMP Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMP Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM129.31000 | RM129.31 |
| 10 | RM109.91800 | RM1,099.18 |
| 25 | RM103.03520 | RM2,575.88 |
| 50 | RM98.11980 | RM4,905.99 |
| 100 | RM93.43980 | RM9,343.98 |
| 250 | RM87.59696 | RM21,899.24 |
| 500 | RM84.27000 | RM42,135.00 |
| Unit Price without VAT: | RM129.31000 |
|---|---|
| Unit Price with VAT: | RM142.24100 |





