
108-1081-001 | |
|---|---|
DigiKey Part Number | J459-ND |
Manufacturer | |
Manufacturer Product Number | 108-1081-001 |
Description | CONN BAN PLUG STACK SLD/SLDLESS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder or Solderless White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder or Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | White | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Nickel Silver | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.22000 | RM16.22 |
| 10 | RM13.77400 | RM137.74 |
| 25 | RM12.91000 | RM322.75 |
| 50 | RM12.29340 | RM614.67 |
| 100 | RM11.70590 | RM1,170.59 |
| 300 | RM10.83263 | RM3,249.79 |
| 500 | RM10.44932 | RM5,224.66 |
| 1,000 | RM9.95085 | RM9,950.85 |
| 2,500 | RM9.32842 | RM23,321.05 |
| Unit Price without VAT: | RM16.22000 |
|---|---|
| Unit Price with VAT: | RM17.84200 |









