Tip Jack Connector Standard Tip Turret Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0702-001

DigiKey Part Number
J451-ND
Manufacturer
Manufacturer Product Number
105-0702-001
Description
CONN TIP JACK TURRET RED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line); Panel Mount
Termination
Turret
Insulation
Fully Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Silver
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.29000RM11.29
10RM9.58600RM95.86
25RM8.98480RM224.62
50RM8.55600RM427.80
100RM8.14720RM814.72
300RM7.53920RM2,261.76
500RM7.27234RM3,636.17
1,000RM6.92531RM6,925.31
2,500RM6.49202RM16,230.05
Manufacturers Standard Package
Unit Price without VAT:RM11.29000
Unit Price with VAT:RM12.41900