Tip Jack Connector Standard Tip Turret White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0601-001

DigiKey Part Number
J105-ND
Manufacturer
Manufacturer Product Number
105-0601-001
Description
CONN TIP JACK TURRET WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret White
Datasheet
 Datasheet
EDA/CAD Models
105-0601-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Silver
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.29000RM11.29
10RM9.58600RM95.86
25RM8.98480RM224.62
50RM8.55600RM427.80
100RM8.14720RM814.72
250RM7.63688RM1,909.22
500RM7.27234RM3,636.17
1,000RM6.92531RM6,925.31
2,500RM6.49202RM16,230.05
Manufacturers Standard Package
Unit Price without VAT:RM11.29000
Unit Price with VAT:RM12.41900