Tip Plug Connector Standard Tip Solderless Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0303-001

DigiKey Part Number
J104-ND
Manufacturer
Manufacturer Product Number
105-0303-001
Description
CONN TIP PLUG SOLDERLESS BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Solderless Black
Datasheet
 Datasheet
EDA/CAD Models
105-0303-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Black
Wire Gauge
16 AWG
Contact Finish
Nickel
Contact Material
Brass
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.47000RM8.47
10RM7.18800RM71.88
25RM6.73640RM168.41
50RM6.41460RM320.73
100RM6.10790RM610.79
250RM5.72548RM1,431.37
500RM5.45202RM2,726.01
1,000RM5.19183RM5,191.83
2,500RM4.86695RM12,167.38
Manufacturers Standard Package
Unit Price without VAT:RM8.47000
Unit Price with VAT:RM9.31700