3 A Spring Tip - Solder Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100S

DigiKey Part Number
2376-R100S-ND
Manufacturer
Manufacturer Product Number
R100S
Description
ICT Receptacle
Customer Reference
Detailed Description
3 A Spring Tip - Solder Connection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Shine / CSRF
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Spring Tip - Solder Connection
Connection Type
-
Length - Tip
0.186" (4.72mm)
Length - Overall
1.170" (29.72mm)
Color
-
Voltage Rating
-
Ratings
-
Quantity
-
Current Rating (Amps)
3 A
Material - Body
Phosphor Copper, Gold Plated
Material - Tip
-
Operating Temperature
-55°C ~ 120°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Chip Shine / CSRF
FREE SHIPPING on orders of RM4,213.50 or more for products shipped by Chip Shine / CSRF
All prices are in MYR
Bag
QuantityUnit PriceExt Price
100RM2.52810RM252.81
1,000RM2.44383RM2,443.83
2,000RM2.31743RM4,634.86
Unit Price without VAT:RM2.52810
Unit Price with VAT:RM2.78091