SMDSWLF.020 4OZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chip Quik Inc.
In Stock: 31
Unit Price: RM76.60000
Datasheet
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 4 oz (113.40g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDSWLF.020 4OZ

DigiKey Part Number
SMDSWLF.0204OZ-ND
Manufacturer
Manufacturer Product Number
SMDSWLF.020 4OZ
Description
SLD WIRE NO-CLEAN 96.5/3/.5 4OZ.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean, Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 4 oz (113.40g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.020" (0.51mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean, Water Soluble
Wire Gauge
24 AWG, 25 SWG
Process
Lead Free
Form
Spool, 4 oz (113.40g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
0.25 lb (113.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM133.02000RM133.02
Manufacturers Standard Package
Unit Price without VAT:RM133.02000
Unit Price with VAT:RM146.32200