
PA0183 | |
|---|---|
DigiKey Part Number | PA0183-ND |
Manufacturer | |
Manufacturer Product Number | PA0183 |
Description | TO-252 DPAK TO DIP-6 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TO-252 (DPAK) | |
Number of Positions | 3 | |
Pitch | 0.091" (2.30mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.300" (17.78mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.55000 | RM15.55 |
| Unit Price without VAT: | RM15.55000 |
|---|---|
| Unit Price with VAT: | RM17.10500 |












