
AD7-10S | |
|---|---|
DigiKey Part Number | 315-AD7-10S-ND |
Manufacturer | |
Manufacturer Product Number | AD7-10S |
Description | THERMOSET CHIP BONDING EPOXY (RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Epoxy “PCB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Heat Cure, Red | |
For Use With/Related Products | PCB | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM85.07000 | RM85.07 |
| 10 | RM64.94300 | RM649.43 |
| 25 | RM58.67040 | RM1,466.76 |
| 50 | RM54.46700 | RM2,723.35 |
| 100 | RM50.67700 | RM5,067.70 |
| 250 | RM46.23440 | RM11,558.60 |
| 500 | RM43.25630 | RM21,628.15 |
| 1,000 | RM41.02896 | RM41,028.96 |
| Unit Price without VAT: | RM85.07000 |
|---|---|
| Unit Price with VAT: | RM93.57700 |










