Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
2FA54-73
2FA54-73

2FA54-73

DigiKey Part Number
432-1075-ND
Manufacturer
Manufacturer Product Number
2FA54-73
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM27.39000RM27.39
10RM23.65000RM236.50
25RM22.30280RM557.57
50RM21.33220RM1,066.61
100RM20.40300RM2,040.30
250RM19.23444RM4,808.61
500RM18.39336RM9,196.68
1,000RM17.58744RM17,587.44
Manufacturers Standard Package
Unit Price without VAT:RM27.39000
Unit Price with VAT:RM30.12900