
FBH160808T-471Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH160808T-471Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH160808T-471Y-S-HCT-ND - Cut Tape (CT) 4713-FBH160808T-471Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH160808T-471Y-S-H |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.20600 | RM2.06 |
| 25 | RM0.18040 | RM4.51 |
| 50 | RM0.16180 | RM8.09 |
| 100 | RM0.14490 | RM14.49 |
| 250 | RM0.12504 | RM31.26 |
| 500 | RM0.11132 | RM55.66 |
| 1,000 | RM0.09876 | RM98.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07634 | RM305.36 |
| 8,000 | RM0.06630 | RM530.40 |
| 12,000 | RM0.06074 | RM728.88 |
| 20,000 | RM0.05899 | RM1,179.80 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

