Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Panel Mount, Front
PNP8S2D2Y03QE
PNP8S2D2Y03QE
C&K PNP Series Sealed Pushbutton Switches | Digi-Key Daily

PNP8S2D2Y03QE

DigiKey Part Number
CKN10768-ND
Manufacturer
Manufacturer Product Number
PNP8S2D2Y03QE
Description
SWITCH PUSHBUTTON SPST-NO 5A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PNP8S2D2Y03QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
32 V
Actuator Type
Round, Button, Domed
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,846
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM77.78000RM77.78
10RM67.11300RM671.13
40RM61.39275RM2,455.71
80RM58.71200RM4,696.96
120RM57.19617RM6,863.54
280RM54.14814RM15,161.48
520RM52.01996RM27,050.38
Manufacturers Standard Package
Unit Price without VAT:RM77.78000
Unit Price with VAT:RM85.55800