Box Plastic, ABS Black Cover Included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Cover Included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-1941

DigiKey Part Number
377-2068-ND
Manufacturer
Manufacturer Product Number
CU-1941
Description
BOX ABS BLACK 3.27"L X 2.13"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 3.268" L x 2.126" W (83.01mm x 54.00mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.268" L x 2.126" W (83.01mm x 54.00mm)
Height
1.201" (30.51mm)
Area (L x W)
6.95in² (44.8cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
Card Guides, PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,217
Factory Stock: 4,279
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.27000RM9.27
10RM7.79500RM77.95
100RM6.95230RM695.23
250RM6.58352RM1,645.88
Manufacturers Standard Package
Unit Price without VAT:RM9.27000
Unit Price with VAT:RM10.19700