Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C191

DigiKey Part Number
516-3544-2-ND - Tape & Reel (TR)
516-3544-1-ND - Cut Tape (CT)
516-3544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSME-C191
Description
LED GREEN DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,123
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.06000RM2.06
10RM1.42000RM14.20
100RM1.01840RM101.84
500RM0.83714RM418.57
1,000RM0.77752RM777.52
2,000RM0.72681RM1,453.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.68372RM2,734.88
8,000RM0.64717RM5,177.36
12,000RM0.62844RM7,541.28
20,000RM0.60728RM12,145.60
28,000RM0.59470RM16,651.60
40,000RM0.58243RM23,297.20
Manufacturers Standard Package
Unit Price without VAT:RM2.06000
Unit Price with VAT:RM2.26600