Red 637nm LED Indication - Discrete 1.8V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-K105-J0002

DigiKey Part Number
516-HLMP-K105-J0002TR-ND - Tape & Reel (TR)
516-HLMP-K105-J0002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HLMP-K105-J0002
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,889
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.11000RM2.11
10RM1.45800RM14.58
100RM1.04540RM104.54
500RM0.85998RM429.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.75457RM1,358.23
3,600RM0.70941RM2,553.88
5,400RM0.68625RM3,705.75
9,000RM0.66007RM5,940.63
12,600RM0.64450RM8,120.70
18,000RM0.62930RM11,327.40
45,000RM0.59575RM26,808.75
Manufacturers Standard Package
Unit Price without VAT:RM2.11000
Unit Price with VAT:RM2.32100