LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-3301-F00B2

DigiKey Part Number
516-1762-ND
Manufacturer
Manufacturer Product Number
HLMP-3301-F00B2
Description
LED CBI 5MM RED RA HOUSING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMP-3301-F00B2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
10mA
Millicandela Rating
5.4mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,527
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.57000RM6.57
10RM4.66900RM46.69
100RM3.52120RM352.12
500RM3.01248RM1,506.24
1,000RM2.84630RM2,846.30
2,000RM2.70547RM5,410.94
6,000RM2.52508RM15,150.48
10,000RM2.45616RM24,561.60
Manufacturers Standard Package
Unit Price without VAT:RM6.57000
Unit Price with VAT:RM7.22700