HCPL-316J-500E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 850
Unit Price: RM69.67000
Datasheet

Similar


Broadcom Limited
In Stock: 2,550
Unit Price: RM58.17000
Datasheet

Similar


Broadcom Limited
In Stock: 1,176
Unit Price: RM59.31000
Datasheet

Similar


Broadcom Limited
In Stock: 222
Unit Price: RM61.43000
Datasheet

Similar


Broadcom Limited
In Stock: 1,541
Unit Price: RM61.43000
Datasheet

Similar


Broadcom Limited
In Stock: 3,111
Unit Price: RM63.47000
Datasheet
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-316J-500E

DigiKey Part Number
516-1777-2-ND - Tape & Reel (TR)
516-1777-1-ND - Cut Tape (CT)
516-1777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-316J-500E
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-316J-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM25.87000RM25.87
10RM19.42000RM194.20
100RM15.63080RM1,563.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM13.55786RM11,524.18
1,700RM13.08522RM22,244.87
2,550RM12.84347RM32,750.85
Manufacturers Standard Package
Unit Price without VAT:RM25.87000
Unit Price with VAT:RM28.45700