
HCPL-0601-000E | |
|---|---|
DigiKey Part Number | 516-1471-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0601-000E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0601-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.87000 | RM10.87 |
| 10 | RM7.85800 | RM78.58 |
| 100 | RM6.06620 | RM606.62 |
| 500 | RM5.27834 | RM2,639.17 |
| 1,000 | RM5.02165 | RM5,021.65 |
| 2,000 | RM4.80430 | RM9,608.60 |
| 5,000 | RM4.56740 | RM22,837.00 |
| Unit Price without VAT: | RM10.87000 |
|---|---|
| Unit Price with VAT: | RM11.95700 |

