


SRF0905-102Y | |
|---|---|
DigiKey Part Number | SRF0905-102YTR-ND - Tape & Reel (TR) SRF0905-102YCT-ND - Cut Tape (CT) SRF0905-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905-102Y |
Description | CMC 1MH 800MA 2LN 1.5 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 1 MHz 800mA DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905-102Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 1 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.63000 | RM4.63 |
| 10 | RM3.82600 | RM38.26 |
| 25 | RM3.54120 | RM88.53 |
| 50 | RM3.33800 | RM166.90 |
| 100 | RM3.14710 | RM314.71 |
| 250 | RM2.91152 | RM727.88 |
| 500 | RM2.74526 | RM1,372.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.58869 | RM2,588.69 |
| 2,000 | RM2.44124 | RM4,882.48 |
| 3,000 | RM2.35900 | RM7,077.00 |
| 5,000 | RM2.25943 | RM11,297.15 |
| 7,000 | RM2.20682 | RM15,447.74 |
| Unit Price without VAT: | RM4.63000 |
|---|---|
| Unit Price with VAT: | RM5.09300 |









