


SMA6J24A-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J24A-QTR-ND - Tape & Reel (TR) 118-SMA6J24A-QCT-ND - Cut Tape (CT) 118-SMA6J24A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24A-Q |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.47900 | RM14.79 |
| 100 | RM0.94340 | RM94.34 |
| 500 | RM0.71132 | RM355.66 |
| 1,000 | RM0.63636 | RM636.36 |
| 2,000 | RM0.57319 | RM1,146.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.49298 | RM2,464.90 |
| 10,000 | RM0.46241 | RM4,624.10 |
| 15,000 | RM0.44084 | RM6,612.60 |
| 25,000 | RM0.41660 | RM10,415.00 |
| 35,000 | RM0.40225 | RM14,078.75 |
| 50,000 | RM0.38830 | RM19,415.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |






