
SF-1206SP500M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP500M-2TR-ND - Tape & Reel (TR) SF-1206SP500M-2CT-ND - Cut Tape (CT) SF-1206SP500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP500M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 5.3 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.018 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.16000 | RM3.16 |
| 5 | RM2.62000 | RM13.10 |
| 10 | RM2.41900 | RM24.19 |
| 50 | RM2.00560 | RM100.28 |
| 100 | RM1.85060 | RM185.06 |
| 250 | RM1.66348 | RM415.87 |
| 500 | RM1.53430 | RM767.15 |
| 1,000 | RM1.41460 | RM1,414.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.24265 | RM3,727.95 |
| 6,000 | RM1.14424 | RM6,865.44 |
| 9,000 | RM1.08998 | RM9,809.82 |
| 15,000 | RM1.06070 | RM15,910.50 |
| Unit Price without VAT: | RM3.16000 |
|---|---|
| Unit Price with VAT: | RM3.47600 |

