1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402F100-2

DigiKey Part Number
SF-0402F100-2TR-ND - Tape & Reel (TR)
SF-0402F100-2CT-ND - Cut Tape (CT)
SF-0402F100-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402F100-2
Description
FUSE BOARD MOUNT 1A 32VDC 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402F100-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.00724
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm)
DC Cold Resistance
0.09 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.83000RM3.83
5RM3.18600RM15.93
10RM2.94100RM29.41
50RM2.44140RM122.07
100RM2.25300RM225.30
250RM2.02500RM506.25
500RM1.86750RM933.75
1,000RM1.72168RM1,721.68
5,000RM1.61166RM8,058.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.31672RM13,167.20
Manufacturers Standard Package
Unit Price without VAT:RM3.83000
Unit Price with VAT:RM4.21300