




PTV09A-4015F-B503 | |
|---|---|
DigiKey Part Number | PTV09A-4015F-B503-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-4015F-B503 |
Description | POT 50K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV09A-4015F-B503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.75000 | RM3.75 |
| 10 | RM3.18100 | RM31.81 |
| 25 | RM2.97120 | RM74.28 |
| 50 | RM2.82060 | RM141.03 |
| 100 | RM2.67680 | RM267.68 |
| 300 | RM2.46180 | RM738.54 |
| 500 | RM2.36732 | RM1,183.66 |
| 1,000 | RM2.24457 | RM2,244.57 |
| 5,000 | RM1.98216 | RM9,910.80 |
| Unit Price without VAT: | RM3.75000 |
|---|---|
| Unit Price with VAT: | RM4.12500 |
















