


PEC11R-4315F-S0012 | |
|---|---|
DigiKey Part Number | PEC11R-4315F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4315F-S0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4315F-S0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.19000 | RM9.19 |
| 10 | RM7.74000 | RM77.40 |
| 25 | RM7.22200 | RM180.55 |
| 75 | RM6.64333 | RM498.25 |
| 150 | RM6.30033 | RM945.05 |
| 300 | RM5.97377 | RM1,792.13 |
| 525 | RM5.72177 | RM3,003.93 |
| 1,050 | RM5.42350 | RM5,694.68 |
| 5,025 | RM4.80347 | RM24,137.44 |
| Unit Price without VAT: | RM9.19000 |
|---|---|
| Unit Price with VAT: | RM10.10900 |










